RD33M100TR8X11.5 vs RDLL33M100CF38X11.5 feature comparison

RD33M100TR8X11.5 IBS Electronics Inc

Buy Now Datasheet

RDLL33M100CF38X11.5 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series RD RDLL
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Manufacturer Series RDLL

Compare RD33M100TR8X11.5 with alternatives

Compare RDLL33M100CF38X11.5 with alternatives