RD3.6SB-T2
vs
BZT52H-C3V0,135
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
NXP SEMICONDUCTORS
Package Description
SUPERMINI-2
PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.375 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.6 V
3 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5.56%
6.67%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Operating Temperature-Max
150 °C
Compare RD3.6SB-T2 with alternatives
Compare BZT52H-C3V0,135 with alternatives
BZT52H-C3V0,135 vs 934059386115
BZT52H-C3V0,135 vs BZT52H-C3V0
BZT52H-C3V0,135 vs BZT52H-C3V0,115
BZT52H-C3V0,135 vs 933699390135
BZT52H-C3V0,135 vs MMSZ3V6T3
BZT52H-C3V0,135 vs BZV55F3V0
BZT52H-C3V0,135 vs BZT52-C3V6-7
BZT52H-C3V0,135 vs 933827640115
BZT52H-C3V0,135 vs BZT52-B3V6