RD3.3SB-T2 vs BZX384-C3V3 feature comparison

RD3.3SB-T2 Renesas Electronics Corporation

Buy Now Datasheet

BZX384-C3V3 Philips Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP PHILIPS SEMICONDUCTORS
Package Description SUPERMINI-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 6.06% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 5
Dynamic Impedance-Max 600 Ω
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260

Compare RD3.3SB-T2 with alternatives