RD27FM-T2-AY
vs
BZV49-C27,115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
80 Ω
80 Ω
JESD-30 Code
R-PDSO-C2
R-PSSO-F3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
27 V
27 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
SINGLE
Voltage Tol-Max
7%
5%
Working Test Current
2 mA
2 mA
Base Number Matches
1
2
Part Package Code
SOT-89
Package Description
PLASTIC, SC-62, TO-243, SMD, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT89
Case Connection
CATHODE
Diode Element Material
SILICON
JEDEC-95 Code
TO-243AA
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reverse Current-Max
0.05 µA
Technology
ZENER
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
25.3 mV/°C
Compare RD27FM-T2-AY with alternatives
Compare BZV49-C27,115 with alternatives