RD22YV624Z500A
vs
RD25YV624Z500R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
RFE INTERNATIONAL INC
Package Description
, 1610
, 1610
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.62 µF
0.62 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4 mm
4 mm
Length
4 mm
4 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
TR
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
1610
1610
Surface Mount
NO
NO
Temperature Characteristics Code
Y5V
Y5V
Temperature Coefficient
22/-82% ppm/°C
22/-82% ppm/°C
Terminal Pitch
2.5 mm
5 mm
Terminal Shape
WIRE
WIRE
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare RD22YV624Z500A with alternatives
Compare RD25YV624Z500R with alternatives