RD22X5R364J100B20KO vs RD25X5R364J100AKI feature comparison

RD22X5R364J100B20KO RFE International Inc

Buy Now Datasheet

RD25X5R364J100AKI RFE International Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RFE INTERNATIONAL INC RFE INTERNATIONAL INC
Package Description , 1610 , 1610
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.36 µF 0.36 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4 mm 4 mm
Length 4 mm 4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1610 1610
Surface Mount NO NO
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 2.5 mm 5 mm
Terminal Shape WIRE WIRE
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare RD22X5R364J100B20KO with alternatives

Compare RD25X5R364J100AKI with alternatives