RD1J335M05011
vs
LESRA3R3M63CF25X11
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
ALLEN (ROBERT G) CO INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
3.3 µF
|
3.3 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Length |
11 mm
|
11 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Box
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Ripple Current |
32 mA
|
|
Terminal Pitch |
2 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Custom Capabilities |
|
Lead Length (Consult Factory)
|
Manufacturer Series |
|
LESRA
|
Series |
|
LESRA
|
|
|
|
Compare RD1J335M05011 with alternatives
Compare LESRA3R3M63CF25X11 with alternatives