RD1J225M05011FS vs 63ME2R2CZ feature comparison

RD1J225M05011FS Samwha Electronics

Buy Now Datasheet

63ME2R2CZ Sanyo Electronic Devices Corp (Components)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SAMWHA CAPACITOR GROUP SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.004158 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 26 mA 42 mA
Surface Mount NO
Tan Delta 0.1
Terminal Pitch 5 mm 2 mm
Terminal Shape WIRE
Base Number Matches 1 3
ESR 8300 mΩ
Series ME-CZ(63 VOLT)

Compare RD1J225M05011FS with alternatives