RD1H475M05011CS
vs
NRSY4R7M50V5X11TBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.00705 mA
0.00235 mA
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
35 mA
49.5 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.12
Terminal Pitch
2 mm
2 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
16 Weeks
Multilayer
No
Compare RD1H475M05011CS with alternatives
Compare NRSY4R7M50V5X11TBF with alternatives