RD13SB-T2 vs BZT52C13S-TP feature comparison

RD13SB-T2 NEC Electronics Group

Buy Now Datasheet

BZT52C13S-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEC ELECTRONICS CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-G2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 5.94% 6.42%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer MCC
Dynamic Impedance-Max 30 Ω
Knee Impedance-Max 170 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.0001 µA
Time@Peak Reflow Temperature-Max (s) 10

Compare RD13SB-T2 with alternatives

Compare BZT52C13S-TP with alternatives