RD11UMB2-T2 vs BZX84B11-AU_R1_000A1 feature comparison

RD11UMB2-T2 NEC Electronics Group

Buy Now Datasheet

BZX84B11-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEC ELECTRONICS CORP PANJIT INTERNATIONAL INC
Package Description R-PDSO-G2 SOT-23, 3 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.41 W
Qualification Status Not Qualified
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2.46% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Dynamic Impedance-Max 20 Ω
Knee Impedance-Max 150 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101; TS 16949
Reverse Current-Max 0.1 µA
Reverse Test Voltage 8 V

Compare RD11UMB2-T2 with alternatives

Compare BZX84B11-AU_R1_000A1 with alternatives