RD11UMB2-T1
vs
BZX84B11-G3-08
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
ULTRA SUPER MINIMOLD PACKAGE-2
|
|
Pin Count |
2
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.15 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
11 V
|
11 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
2.46%
|
2%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
12 Weeks
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare RD11UMB2-T1 with alternatives
Compare BZX84B11-G3-08 with alternatives