RD10JSAB1 vs RLZ6.2A feature comparison

RD10JSAB1 EIC Semiconductor Inc

Buy Now Datasheet

RLZ6.2A ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD ROHM CO LTD
Package Description O-LALF-W2 O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 10 Ω
JEDEC-95 Code DO-34
JESD-30 Code O-LALF-W2 O-LELF-R2
Knee Impedance-Max 60 Ω 300 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Reference Standard TS 16949
Reference Voltage-Nom 9.66 V 6.2 V
Reverse Current-Max 0.1 µA 5 µA
Reverse Test Voltage 7 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 2.17% 2.61%
Working Test Current 5 mA 20 mA
Base Number Matches 3 2
Pin Count 2
Qualification Status Not Qualified

Compare RLZ6.2A with alternatives