RD-19230FG-302T
vs
RDC-19222S-122
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DATA DEVICE CORP
|
DATA DEVICE CORP
|
Part Package Code |
QFP
|
QFN
|
Package Description |
FQFP,
|
QCCJ,
|
Pin Count |
64
|
44
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION, LVDT TO DIGITAL OPTION
|
|
Analog Input Voltage-Max |
2.3 V
|
2.3 V
|
Angular Accuracy-Max |
5 arc min
|
4 arc min
|
Converter Type |
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
JESD-30 Code |
S-PQFP-G64
|
S-CQCC-J44
|
JESD-609 Code |
e3
|
e4
|
Length |
10 mm
|
16.51 mm
|
Negative Supply Voltage-Max |
-5.25 V
|
-5.25 V
|
Negative Supply Voltage-Min |
-4.75 V
|
-4.75 V
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
44
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
FQFP
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.45 mm
|
3.63 mm
|
Signal/Output Frequency |
10000 Hz
|
1000 Hz
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Tracking Rate-Max |
18 rps
|
0.125 rps
|
Width |
10 mm
|
16.51 mm
|
Base Number Matches |
1
|
9
|
Package Equivalence Code |
|
LDCC44,.7SQ
|
Supply Current-Max |
|
22 mA
|
|
|
|
Compare RD-19230FG-302T with alternatives
Compare RDC-19222S-122 with alternatives