RD-14596F1-234Q
vs
RD-14596F1-374Q
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
DFP
DFP
Package Description
DFP,
CERAMIC, FP-36
Pin Count
36
36
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
LG-MAX; WD-MAX
Analog Input Voltage-Max
11.8 V
11.8 V
Angular Accuracy-Max
2.6 arc min
2.6 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CDFP-F36
R-CDFP-F36
JESD-609 Code
e0
e0
Length
48.26 mm
48.26 mm
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
36
36
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL36,.8,100
FL36,.8,100
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534
Seated Height-Max
5.334 mm
5.334 mm
Signal/Output Frequency
400 Hz
400 Hz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Tracking Rate-Max
10 rps
2.5 rps
Width
20.3 mm
20.3 mm
Base Number Matches
1
1
Compare RD-14596F1-234Q with alternatives
Compare RD-14596F1-374Q with alternatives