RD-14592D1-872 vs RD-14592D1-472 feature comparison

RD-14592D1-872 Data Device Corporation

Buy Now Datasheet

RD-14592D1-472 Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code MODULE MODULE
Package Description DDIP-36 DDIP-36
Pin Count 36 36
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG-MAX; WD-MAX LG-MAX; WD-MAX
Analog Input Voltage-Max 11.8 V 11.8 V
Angular Accuracy-Max 4 arc min 4 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-MDMA-P36 R-MDMA-P36
JESD-609 Code e0 e0
Length 48.26 mm 48.26 mm
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QIP QIP
Package Equivalence Code DIP36,.6 DIP36,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Signal/Output Frequency 1000 Hz 1000 Hz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position QUAD QUAD
Tracking Rate-Max 2.5 rps 2.5 rps
Width 20.3 mm 20.3 mm
Base Number Matches 1 1

Compare RD-14592D1-872 with alternatives

Compare RD-14592D1-472 with alternatives