RD-14590F1-394L
vs
RD-14590F1-284L
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DATA DEVICE CORP
|
DATA DEVICE CORP
|
Part Package Code |
DFP
|
DFP
|
Package Description |
CERAMIC, FP-36
|
CERAMIC, FP-36
|
Pin Count |
36
|
36
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
LG-MAX; WD-MAX
|
LG-MAX; WD-MAX
|
Analog Input Voltage-Max |
11.8 V
|
11.8 V
|
Angular Accuracy-Max |
2 arc min
|
2 arc min
|
Converter Type |
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
JESD-30 Code |
R-CDMA-F36
|
R-CDMA-F36
|
JESD-609 Code |
e0
|
e0
|
Length |
48.26 mm
|
48.26 mm
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
36
|
36
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL36,.8,100
|
FL36,.8,100
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Signal/Output Frequency |
1000 Hz
|
1000 Hz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Tracking Rate-Max |
2.5 rps
|
2.5 rps
|
Width |
20.32 mm
|
20.32 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RD-14590F1-394L with alternatives
Compare RD-14590F1-284L with alternatives