RCWP06030000ZSEA99 vs RCA06030000ZSEA feature comparison

RCWP06030000ZSEA99 Vishay Intertechnologies

Buy Now Datasheet

RCA06030000ZSEA Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Additional Feature RATED CURRENT : 1.5A
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.46 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.81 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance
Resistor Type JUMPER
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Base Number Matches 2 3
Pbfree Code Yes

Compare RCWP06030000ZSEA99 with alternatives