RCWP04020000ZSWB99
vs
RCWP04020000ZSS299
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
SMT, 0402
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
RATED CURRENT : 1.2A
|
RATED CURRENT : 1.2A
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.33 mm
|
0.33 mm
|
Package Length |
0.99 mm
|
0.99 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.51 mm
|
0.51 mm
|
Packing Method |
WAFFLE TRAY
|
TR, Plastic
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
|
|
Resistor Type |
JUMPER
|
JUMPER
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
8 Weeks
|
|
|
|
Compare RCWP04020000ZSWB99 with alternatives
Compare RCWP04020000ZSS299 with alternatives