RCS6432J161AS vs RMC25121605% feature comparison

RCS6432J161AS Samsung Electro-Mechanics

Buy Now Datasheet

RMC25121605% TY-OHM Electronic Works Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, Embossed Plastic, 13 Inch TR, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 160 Ω 160 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series RMC

Compare RCS6432J161AS with alternatives

Compare RMC25121605% with alternatives