RCS3216D1910ES vs MC1206P-1910-DT feature comparison

RCS3216D1910ES Samsung Electro-Mechanics

Buy Now Datasheet

MC1206P-1910-DT RCD Components Inc

Buy Now Datasheet
Yes
Active Active
SAMSUNG ELECTRO-MECHANICS RCD COMPONENTS INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR
Rectangular Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.61 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.55 mm
TR, CARDBOARD PAPER, 10 INCH TR
0.25 W 0.25 W
70 °C
191 Ω 191 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1

Compare RCS3216D1910ES with alternatives

Compare MC1206P-1910-DT with alternatives