RCS2012F3091CS vs 0805WAF3091C3 feature comparison

RCS2012F3091CS Samsung Electro-Mechanics

Buy Now Datasheet

0805WAF3091C3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 24 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, CARDBOARD PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C
Resistance 3090 Ω 3090 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Series 0805(1/10W,F TOL)

Compare RCS2012F3091CS with alternatives

Compare 0805WAF3091C3 with alternatives