RCS2012F274CS vs ERJ6ENF2703V feature comparison

RCS2012F274CS Samsung Electro-Mechanics

Buy Now Datasheet

ERJ6ENF2703V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS PANASONIC CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks 20 Weeks
Additional Feature ANTI-SULFUR IEC60115-8, PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 270000 Ω 270000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200

Compare RCS2012F274CS with alternatives

Compare ERJ6ENF2703V with alternatives