RCS1608F5230ES vs 0603WGF5230C5 feature comparison

RCS1608F5230ES Samsung Electro-Mechanics

Buy Now Datasheet

0603WGF5230C5 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, CARDBOARD PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W 0.0625 W
Rated Temperature 70 °C
Resistance 523 Ω 523 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Series 0603(1/16W,F TOL)

Compare RCS1608F5230ES with alternatives

Compare 0603WGF5230C5 with alternatives