RCS1005F9094CS vs CRCW04029M09FKED feature comparison

RCS1005F9094CS Samsung Electro-Mechanics

Buy Now Datasheet

CRCW04029M09FKED Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
SAMSUNG ELECTRO-MECHANICS VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
24 Weeks 11 Weeks
ANTI-SULFUR LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, CARDBOARD PAPER, 7 INCH TR, PAPER, 7 INCH
0.0625 W 0.063 W
70 °C 70 °C
9090000 Ω 9090000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 2
Yes
Vishay
AEC-Q200

Compare RCS1005F9094CS with alternatives

Compare CRCW04029M09FKED with alternatives