RCS1005F1130AS vs CRCW0402113RFKTD feature comparison

RCS1005F1130AS Samsung Electro-Mechanics

Buy Now Datasheet

CRCW0402113RFKTD Vishay Dale

Buy Now Datasheet
Yes
Active Active
SAMSUNG ELECTRO-MECHANICS
compliant unknown
EAR99
8533.21.00.30
ANTI-SULFUR
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
SMT
0.5 mm
TR, CARDBOARD PAPER, 13 INCH
0.0625 W
70 °C
113 Ω
FIXED RESISTOR
0402
YES
METAL GLAZE/THICK FILM
100 ppm/°C
TIN OVER NICKEL
WRAPAROUND
1%
50 V
1 3

Compare RCS1005F1130AS with alternatives