RCR32G470JP vs RCR32G470JR feature comparison

RCR32G470JP Rockwell Automation

Buy Now Datasheet

RCR32G470JR Rockwell Automation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCKWELL AUTOMATION ROCKWELL AUTOMATION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Insulated Insulated
Lead Diameter 1.02 mm 1.02 mm
Lead Length 38.1 mm 38.1 mm
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.72 mm 5.72 mm
Package Length 14.27 mm 14.27 mm
Package Style Axial Axial
Rated Power Dissipation (P) 1 W 1 W
Reference Standard MIL-R-39008 MIL-R-39008
Resistance 47 Ω 47 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RCR32G SERIES RCR32G SERIES
Technology CARBON COMPOSITION CARBON COMPOSITION
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 2 2