RCR20G393JR
vs
RC20GF393J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN-BRADLEY CO INC
ALLEN-BRADLEY CO INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.60
8533.10.00.60
Manufacturer Series
RCR20
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
CARD PACK CARTON; TR, PAPER
CARD PACK CARTON; TR, PAPER
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-R-39008
MIL-R-11
Resistance
39000 Ω
39000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON COMPOSITION
CARBON COMPOSITION
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Base Number Matches
1
1
Construction
Tubular
Lead Diameter
0.84 mm
Lead Length
38.1 mm
Package Diameter
3.56 mm
Package Length
9.53 mm
Package Style
Axial
Compare RCR20G393JR with alternatives
Compare RC20GF393J with alternatives