RCR1616NP390MC vs RCR1616NP390MB feature comparison

RCR1616NP390MC Sumida Corporation

Buy Now Datasheet

RCR1616NP390MB Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.033 Ω 0.033 Ω
Inductance-Nom (L) 39 µH 39 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Rated Current-Max 4.5 A 4.5 A
Shape/Size Description CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare RCR1616NP390MC with alternatives

Compare RCR1616NP390MB with alternatives