RCR07G155JM vs RCR07G155JS feature comparison

RCR07G155JM Rockwell Automation

Buy Now Datasheet

RCR07G155JS Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCKWELL AUTOMATION ALLEN-BRADLEY CO INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Insulated Tubular
Lead Diameter 0.64 mm 0.64 mm
Lead Length 38.1 mm 38.1 mm
Operating Temperature-Max 105 °C 150 °C
Operating Temperature-Min -55 °C
Package Diameter 2.29 mm 2.29 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Rated Power Dissipation (P) 0.125 W 0.25 W
Reference Standard MIL-R-39008 MIL-R-39008
Resistance 1500000 Ω 1500000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RCR07G SERIES
Technology CARBON COMPOSITION CARBON COMPOSITION
Tolerance 5% 5%
Working Voltage 150 V
Base Number Matches 2 1
Package Description AXIAL LEADED
HTS Code 8533.10.00.60
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Package Shape TUBULAR PACKAGE
Packing Method CARD PACK CARTON; TR, PAPER
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare RCR07G155JS with alternatives