RCR07685JR
vs
RCR07685JP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN-BRADLEY CO INC
|
ALLEN-BRADLEY CO INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.10.00.60
|
8533.10.00.60
|
Additional Feature |
STANDARD: MIL-R-39008
|
STANDARD: MIL-R-39008
|
Manufacturer Series |
RCR07
|
RCR07
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
6800000 Ω
|
6800000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON COMPOSITION
|
CARBON COMPOSITION
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RCR07685JR with alternatives
Compare RCR07685JP with alternatives