RCR07301JP vs RCR07G301JP feature comparison

RCR07301JP Rockwell Automation / Allen-Bradley

Buy Now Datasheet

RCR07G301JP Rockwell Automation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN-BRADLEY CO INC ROCKWELL AUTOMATION
Package Description AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.60
Additional Feature STANDARD: MIL-R-39008
Manufacturer Series RCR07
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C 105 °C
Package Shape TUBULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.25 W 0.125 W
Rated Temperature 70 °C
Resistance 300 Ω 300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Shape WIRE
Tolerance 5% 5%
Base Number Matches 1 2
Construction Insulated
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Operating Temperature-Min -55 °C
Package Diameter 2.29 mm
Package Length 6.35 mm
Package Style Axial
Reference Standard MIL-R-39008
Series RCR07G SERIES
Working Voltage 150 V

Compare RCR07301JP with alternatives