RCR07101JP vs RCR07G101JS feature comparison

RCR07101JP Rockwell Automation / Allen-Bradley

Buy Now Datasheet

RCR07G101JS Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN-BRADLEY CO INC DEFENSE LOGISTICS AGENCY
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.10.00.60
Additional Feature STANDARD: MIL-R-39008
Manufacturer Series RCR07
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 130 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR CARD PACK CARTON; TR, PAPER
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 1 3
Construction Tubular
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Package Diameter 2.29 mm
Package Length 6.35 mm
Package Style Axial
Reference Standard MIL-R-39008

Compare RCR07101JP with alternatives