RCP2512W130RGS2 vs RCP2512W130RGS3 feature comparison

RCP2512W130RGS2 Vishay Intertechnologies

Buy Now Datasheet

RCP2512W130RGS3 Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.15 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 3.5 W
Rated Temperature 25 °C
Resistance 130 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 2%
Working Voltage 21.3307 V
Base Number Matches 2 2
Pbfree Code No

Compare RCP2512W130RGS2 with alternatives