RCP2512W130RGET
vs
RCP2512B130RGEC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
13 Weeks
8 Weeks
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.51 mm
0.51 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.15 mm
3.15 mm
Packing Method
TRAY
TR, 7 INCH
Rated Power Dissipation (P)
3.5 W
3.5 W
Rated Temperature
25 °C
25 °C
Resistance
130 Ω
130 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
2%
2%
Working Voltage
21.3307 V
21.3307 V
Base Number Matches
2
2
Compare RCP2512W130RGET with alternatives
Compare RCP2512B130RGEC with alternatives