RCP2512B18R0GEC vs RCP2512B18R0GED feature comparison

RCP2512B18R0GEC Vishay Intertechnologies

Buy Now Datasheet

RCP2512B18R0GED Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown unknown
Factory Lead Time 8 Weeks
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.15 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 3.5 W
Rated Temperature 25 °C
Resistance 18 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 2%
Working Voltage 7.9373 V
Base Number Matches 2 2
Pbfree Code Yes

Compare RCP2512B18R0GEC with alternatives