RCP1206W50R0GTP vs RCP1206B50R0GTP feature comparison

RCP1206W50R0GTP Vishay Intertechnologies

Buy Now Datasheet

RCP1206B50R0GTP Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown unknown
Factory Lead Time 8 Weeks
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.52 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 2.4 W
Rated Temperature 25 °C
Resistance 50 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 2%
Working Voltage 10.9545 V
Base Number Matches 2 2
Pbfree Code No

Compare RCP1206W50R0GTP with alternatives