RCP1206W12R0JEA vs RCP1206W12R0JEC feature comparison

RCP1206W12R0JEA Vishay Intertechnologies

Buy Now Datasheet

RCP1206W12R0JEC Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
Factory Lead Time 8 Weeks 8 Weeks
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.51 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.52 mm 1.52 mm
Packing Method TR, 7 INCH TR, 7 INCH
Rated Power Dissipation (P) 2.4 W 2.4 W
Rated Temperature 25 °C 25 °C
Resistance 12 Ω 12 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C 150 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 5.3666 V 5.3666 V
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare RCP1206W12R0JEA with alternatives

Compare RCP1206W12R0JEC with alternatives