RCP1206B360RGEB vs RCP1206B360RGS2 feature comparison

RCP1206B360RGEB Vishay Dale

Buy Now Datasheet

RCP1206B360RGS2 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 2
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.52 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 2.4 W
Rated Temperature 25 °C
Resistance 360 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 2%
Working Voltage 29.3939 V

Compare RCP1206B360RGS2 with alternatives