RCP0603W1K50JEC vs RCP0603W1K50JS2 feature comparison

RCP0603W1K50JEC Vishay Dale

Buy Now Datasheet

RCP0603W1K50JS2 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 2
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Height 0.46 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.81 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 1.5 W
Rated Temperature 25 °C
Resistance 1500 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 47.4342 V

Compare RCP0603W1K50JS2 with alternatives