RCP0505W430RJS3 vs RCP0505W430RJS6 feature comparison

RCP0505W430RJS3 Vishay Intertechnologies

Buy Now Datasheet

RCP0505W430RJS6 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks 8 Weeks
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.4 mm 1.4 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR, 7 INCH TR, 7 INCH
Rated Power Dissipation (P) 1.4 W 1.4 W
Rated Temperature 25 °C 25 °C
Resistance 430 Ω 430 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0505 0505
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C 150 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 24.5357 V 24.5357 V
Base Number Matches 1 1

Compare RCP0505W430RJS3 with alternatives

Compare RCP0505W430RJS6 with alternatives