RCP0505W430RJEB vs RCP0505W430RJED feature comparison

RCP0505W430RJEB Vishay Intertechnologies

Buy Now Datasheet

RCP0505W430RJED Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 1.4 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 1.4 W
Rated Temperature 25 °C
Resistance 430 Ω
Resistor Type FIXED RESISTOR
Size Code 0505
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 24.5357 V
Base Number Matches 2 2
Pbfree Code Yes

Compare RCP0505W430RJEB with alternatives