RCP0505W25R0GWB
vs
RCP0505W25R0GEA
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
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
CHIP
|
Factory Lead Time |
|
8 Weeks
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Height |
|
0.51 mm
|
Package Length |
|
1.4 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.27 mm
|
Packing Method |
|
TR, 7 INCH
|
Rated Power Dissipation (P) |
|
1.4 W
|
Rated Temperature |
|
25 °C
|
Resistance |
|
25 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
0505
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
150 ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
2%
|
Working Voltage |
|
5.9161 V
|
|
|
|
Compare RCP0505W25R0GEA with alternatives