RCP0505W220RGEB vs RCP0505W220RGTP feature comparison

RCP0505W220RGEB Vishay Intertechnologies

Buy Now Datasheet

RCP0505W220RGTP Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 8 Weeks 8 Weeks
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.4 mm 1.4 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR, 7 INCH TR, 7 INCH
Rated Power Dissipation (P) 1.4 W 1.4 W
Rated Temperature 25 °C 25 °C
Resistance 220 Ω 220 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0505 0505
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C 150 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 17.5499 V 17.5499 V
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare RCP0505W220RGEB with alternatives

Compare RCP0505W220RGTP with alternatives