RCP0505W220RGEB
vs
RCP0505B220RGEB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
CHIP
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.30
|
|
Factory Lead Time |
8 Weeks
|
|
Construction |
Rectangular
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Height |
0.51 mm
|
|
Package Length |
1.4 mm
|
|
Package Style |
SMT
|
|
Package Width |
1.27 mm
|
|
Packing Method |
TR, 7 INCH
|
|
Rated Power Dissipation (P) |
1.4 W
|
|
Rated Temperature |
25 °C
|
|
Resistance |
220 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Size Code |
0505
|
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
150 ppm/°C
|
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
2%
|
|
Working Voltage |
17.5499 V
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare RCP0505W220RGEB with alternatives