RCP0505W120RJWB vs RCP0505B120RJEC feature comparison

RCP0505W120RJWB Vishay Intertechnologies

Buy Now Datasheet

RCP0505B120RJEC Vishay Dale

Buy Now Datasheet
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC
CHIP
unknown unknown
13 Weeks
Rectangular
e0
SURFACE MOUNT
2
155 °C
-65 °C
0.51 mm
1.4 mm
SMT
1.27 mm
TRAY
1.4 W
25 °C
120 Ω
FIXED RESISTOR
0505
YES
METAL GLAZE/THICK FILM
150 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
5%
12.9615 V
2 2
Yes

Compare RCP0505W120RJWB with alternatives