RCP0505B120RJS3 vs RCP0505W120RJET feature comparison

RCP0505B120RJS3 Vishay Dale

Buy Now Datasheet

RCP0505W120RJET Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 2
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 13 Weeks
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 1.4 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TRAY
Rated Power Dissipation (P) 1.4 W
Rated Temperature 25 °C
Resistance 120 Ω
Resistor Type FIXED RESISTOR
Size Code 0505
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 12.9615 V

Compare RCP0505W120RJET with alternatives