RCP-0603-12R0J
vs
RCC-0603-12R0J
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INTERNATIONAL MANUFACTURING SERVICES INC
|
INTERNATIONAL MANUFACTURING SERVICES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e2
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.508 mm
|
0.508 mm
|
Package Length |
1.524 mm
|
1.524 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.762 mm
|
0.762 mm
|
Packing Method |
Bulk; Tape; Waffle Pack
|
Bulk; Tape; Waffle Pack
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Resistance |
12 Ω
|
12 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
250 ppm/°C
|
250 ppm/°C
|
Terminal Finish |
Tin/Silver (Sn96Ag4)
|
|
Tolerance |
5%
|
5%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RCP-0603-12R0J with alternatives
Compare RCC-0603-12R0J with alternatives