RCNC24-04DR-68K-J
vs
RTA02-4C683JP2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RFE INTERNATIONAL INC
MERITEK ELECTRONICS CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1 mm
1 mm
Packing Method
TR, Paper, 7 Inch
Tape, Paper
Rated Power Dissipation (P)
0.063 W
0.0625 W
Resistance
68000 Ω
68000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0804
0804
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare RCNC24-04DR-68K-J with alternatives
Compare RTA02-4C683JP2 with alternatives