RCLAMP0503N.TCT vs TPD4E002DRLRG4 feature comparison

RCLAMP0503N.TCT Semtech Corporation

Buy Now Datasheet

TPD4E002DRLRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMTECH CORP TEXAS INSTRUMENTS INC
Package Description R-PDSO-N6 R-PDSO-F5
Pin Count 6 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH Texas Instruments
Additional Feature LOW CAPACITANCE
Breakdown Voltage-Max 12 V 7.2 V
Breakdown Voltage-Min 7 V 6.1 V
Breakdown Voltage-Nom 9.5 V
Clamping Voltage-Max 30 V
Configuration SINGLE COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-N6 R-PDSO-F5
JESD-609 Code e4 e4
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 100 W 25 W
Number of Elements 1 4
Number of Terminals 6 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2, 4-4 IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max 6.5 V 6.7 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 30

Compare RCLAMP0503N.TCT with alternatives

Compare TPD4E002DRLRG4 with alternatives